- RS庫存編號:
- 213-2739
- 製造零件編號:
- MLH100PGL01B
- 製造商:
- Honeywell
- RS庫存編號:
- 213-2739
- 製造零件編號:
- MLH100PGL01B
- 製造商:
- Honeywell
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
The Honeywell MLH series heavy duty pressure transducers combine application specific integrated circuit (ASIC) technology with a media-isolated, metal diaphragm design. It has 100 psi pressure range.
Total Error Band (TEB) as low as 2 %FSS
Compensated and operating temperature range of -40°C to 125°C
Less than 2 ms response time
Fully temperature compensated, calibrated and amplified
Rated IP65 or better for protection from most harsh environments
Compensated and operating temperature range of -40°C to 125°C
Less than 2 ms response time
Fully temperature compensated, calibrated and amplified
Rated IP65 or better for protection from most harsh environments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Maximum Pressure Reading | 100psi |
Accuracy | ±0.25% |
Output Type | Current |
Media Measured | Gas, Liquid, Oil |
Supply Voltage | 24 V |
IP Rating | IP65 |