- RS庫存編號:
- 219-7499
- 製造零件編號:
- 12909913
- 製造商:
- WIKA
- RS庫存編號:
- 219-7499
- 製造零件編號:
- 12909913
- 製造商:
- WIKA
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
The WIKA A-10 pressure transmitter for general industrial applications is not only notable for its compact design, but it also offers excellent quality at an extremely competitive price. The user can choose between a non-linearity of 0.25 % and 0.5 %. A free test protocol provides information on the measuring points recorded during manufacture. The model A-10 is set up for worldwide use through the international cULus and EAC certification.
Measuring ranges from 0 to 0.05 and 0 to 1,000 bar
Non-linearity 0.25 % or 0.5 %
Electrical connection angular connector form A
Process connection G A DIN 3852-E
Non-linearity 0.25 % or 0.5 %
Electrical connection angular connector form A
Process connection G A DIN 3852-E
規格
Attribute | Value |
---|---|
Pressure Reading Type | Absolute, Gauge |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 2.5bar |
Accuracy | 0.5 % |
Output Type | Analogue |
Media Measured | Gas, Liquid Level |
Series | A-10 |
Supply Voltage | 14 → 30 V |
IP Rating | IP65 |