- RS庫存編號:
- 221-8447
- 製造零件編號:
- 14182740
- 製造商:
- WIKA
- RS庫存編號:
- 221-8447
- 製造零件編號:
- 14182740
- 製造商:
- WIKA
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Wika Instruments pressure transmitter is used for general industrial applications. It also offers excellent quality and a free test protocol provides information on the measuring points recorded during manufacture. Measuring range is 0 to 0.25 bar.
Mostly used in machine building, shipbuilding, measurement and control technology
Non-linearity 0.25 % or 0.5 %
Non-linearity 0.25 % or 0.5 %
規格
Attribute | Value |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 0.25bar |
Accuracy | ±1.3 % |
Output Type | 0 → 10 V |
Series | A-10 |
Supply Voltage | 14 → 30 V |
IP Rating | IP65 |