- RS庫存編號:
- 221-8450
- 製造零件編號:
- 14210627
- 製造商:
- WIKA
- RS庫存編號:
- 221-8450
- 製造零件編號:
- 14210627
- 製造商:
- WIKA
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Wika Instruments submersible pressure sensor is used for superior applications. It is perfectly suited for the measurement of liquid levels, also in the outdoor area. Measuring range is 0 to 0.1 bar.
Suitable for measurements in contaminated and aggressive media
Can be used in explosion-protected areas
Developed for wireless applications
Can be used in explosion-protected areas
Developed for wireless applications
規格
Attribute | Value |
---|---|
Pressure Reading Type | Absolute, Gauge |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 0.1bar |
Accuracy | ±1 % |
Output Type | 4 → 20 mA |
Media Measured | Oil |
Series | LF-1 |
Supply Voltage | 24 V |
IP Rating | IP68 |