The M3 series of Gefran, are pressure transducers for using in High temperature environment. The main characteristic of this series is the capability to read temperature of the media up to 400°C. The constructive principle is based on the hydraulic trasmission of the pressure. The phisical measure is transformed in a electrical measure by means the strain-gauge technology.
Accuracy up to 0.25% Working temperature Up to 752 (F), 400 (°C) Mercury-Filled Max Pressure (Gauge) 500bar CE Marked