Eaton Pressure Switch, 1.4bar Min, 15bar Max, Differential Reading
- RS庫存編號:
- 229-9269
- 製造零件編號:
- 029203 MCSN11
- 製造商:
- Eaton
查看所有Pressure Sensors
- RS庫存編號:
- 229-9269
- 製造零件編號:
- 029203 MCSN11
- 製造商:
- Eaton
- COO (Country of Origin):
- HU
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- HU
產品詳細資訊
The Eaton 3 pole pressure switch used for pressure monitoring of liquid and gaseous media. It has max. operating pressure up to 15 bar.
IP65 protection class
Operating temperature range is from -25°C to +70 °C
Operating temperature range is from -25°C to +70 °C
Note
Eaton formerly known as Moeller
規格
Attribute | Value |
Pressure Reading Type | Differential |
Minimum Pressure Reading | 1.4bar |
Maximum Pressure Reading | 15bar |
Process Connection | BSP 1/2 |
Supply Voltage | 400 V |
IP Rating | IP65 |