Sensors
Pressure Sensors
Turck Pressure Sensor, 0bar Min, 100bar Max, NO/NC, PNP/NPN Output, Relative Reading
RS庫存編號:
232-1058
製造零件編號:
PS510-100-01-LI2UPN8-H1141/X
製造商:
Turck
查看所有Pressure Sensors
當前暫無庫存,可於2024/10/21發貨,3 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$4,987.46
單位
每單位
1 +
HK$4,987.46
RS庫存編號:
232-1058
製造零件編號:
PS510-100-01-LI2UPN8-H1141/X
製造商:
Turck
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - PS510-100-01-LI2UPN8-H1141/X
相容
符合聲明
COO (Country of Origin):
PL
The Turck pressure sensor has metal measuring cell and peak pressure aperture.
4-digit, tow-colored, 14-segment display, rotatable by 180°
Housing is rotatable after plugging the process connection
Attribute
Value
Pressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
100bar
Accuracy
± 0.25 %
Output Type
NO/NC, PNP/NPN
Process Connection
G1/4
Supply Voltage
18 → 33 V
Interface
IO-Link
IP Rating
IP6K6K / 6K7 / 6K9K