Vega VEGABAR 18 Series Pressure Sensor, 0bar Min, 25bar Max, Absolute Reading
- RS庫存編號:
- 236-7208
- 製造零件編號:
- B18.DUIS
- 製造商:
- Vega
1 現貨庫存,可於3工作日發貨。
單價 个
HK$2,423.12
單位 | 每單位 |
---|---|
1 + | HK$2,423.12 |
- RS庫存編號:
- 236-7208
- 製造零件編號:
- B18.DUIS
- 製造商:
- Vega
法例與合規
豁免
- COO (Country of Origin):
- DE
產品詳細資訊
The Vega Controls VEGABAR 18 is a universal pressure transmitter with ceramic measuring cell for measurement of gases, vapours and liquids up to 100 °C. VEGABAR 18 is an economical solution for a variety of applications in all industrial sectors.
High plant availability through maximum overload and overpressure
Vacuum resistant ceramic measuring cell
Price-favourable version with small mounting dimensions
Vacuum resistant ceramic measuring cell
Price-favourable version with small mounting dimensions
規格
Attribute | Value |
---|---|
Pressure Reading Type | Absolute |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 25bar |
Accuracy | 0.5 % |
Media Measured | Gas, Liquid, Vapour |
Series | VEGABAR 18 |