RS PRO Pressure Sensor, 0bar Min, 4bar Max, Gauge Reading

可享批量折扣

小計(1 件)*

HK$1,062.50

Add to Basket
選擇或輸入數量
有庫存
  • 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 9HK$1,062.50
10 - 19HK$1,030.70
20 - 49HK$977.50
50 +HK$850.00

* 參考價格

RS庫存編號:
254-7399
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

4bar

Accuracy

±0.5%FS

Media Measured

Air, Fluid, Mixed Oil, Water

Process Connection

G1/4B EN387

Electrical Connection

Angular DIN175301-803A

Analogue Output

4 → 20 mA

Series

M20

Supply Voltage

8 to 30 V dc

Housing Material

Stainless steel 316L

Mounting Type

Threaded

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

RS PRO M20 Pressure Sensor, Pressure Transmitter, Gauge, 0 to 4 bar.


M20 Pressure Sensor from RS PRO, also known in the industry as a Pressure Transmitter are best suited for various types of pressure measurement and monitoring within general industrial environments. With an exacting design all made from the best material this pressure sensor provides you with the best integrated electrical structure with temperature compensation.

If you need a cost-effective yet completely dependable and fully certified pressure transmitter that is versatile and suitable for various applications, then the RS PRO pressure sensor will not only meet but also exceed all your industrial requirements.

FEATURES & BENEFITS


  • Gauge pressure measurement.

  • 0 to 4 bar pressure measurement range.

  • Accurate to +/- 0.5% FS.

  • Angular electrical connection DIN 175301-803A.

  • G1/4B EN 837 process connection.

  • 4-PIN wiring.

  • Made from 316L Stainless steel.

  • Welded molecular sieve.

  • Pressure port should be vertically downward.

  • Shock and vibration resistant.

  • Operates within 86kPa to 106Kpa atmospheric conditions.

  • Service life of ten million times load cycle.

APPLICATIONS


  • For use in Air, water, mixed oil, and water mediums (compatible with wetted parts).

  • Water treatment.

  • Pump and compressor.

  • Hydraulic pressure.

  • Pneumatic applications.

  • Mechanical equipment.

  • Refrigeration.

  • Measurement and control.

  • Shipbuilding.

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, excellent value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

CE, RoHS, REACH, UL

相关链接