RS PRO Pressure Sensor, 0bar Min, 4bar Max, Gauge Reading
- RS庫存編號:
- 254-7403
- 製造商:
- RS PRO
可享批量折扣
Price 个**
HK$965.80
13 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$250.00 即可享受 免費 送貨服務
即時庫存查詢
單位 | 每單位 |
---|---|
1 - 9 | HK$965.80 |
10 - 19 | HK$936.90 |
20 - 49 | HK$888.60 |
50 + | HK$772.70 |
** 參考價格
- RS庫存編號:
- 254-7403
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO M20 Pressure Sensor, Pressure Transmitter, Gauge, 0 to 4 bar.
M20 Pressure Sensor from RS PRO, also known in the industry as a Pressure Transmitter are best suited for various types of pressure measurement and monitoring within general industrial environments. With an exacting design all made from the best material this pressure sensor provides you with the best integrated electrical structure with temperature compensation.
If you need a cost-effective yet completely dependable and fully certified pressure transmitter that is versatile and suitable for various applications, then the RS PRO pressure sensor will not only meet but also exceed all your industrial requirements.
If you need a cost-effective yet completely dependable and fully certified pressure transmitter that is versatile and suitable for various applications, then the RS PRO pressure sensor will not only meet but also exceed all your industrial requirements.
FEATURES & BENEFITS
- Gauge pressure measurement.
- 0 to 4 bar pressure measurement range.
- Accurate to +/- 0.5% FS.
- Circular Aviation electrical connection IEC 61076-2-101.
- G1/4A ISO 1179-2 process connection.
- 4-PIN wiring.
- Made from 316L Stainless steel.
- Welded molecular sieve.
- Pressure port should be vertically downward.
- Shock and vibration resistant.
- Operates within 86kPa to 106Kpa atmospheric conditions.
- Service life of ten million times load cycle.
APPLICATIONS
- For use in Air, water, mixed oil, and water mediums (compatible with wetted parts).
- Water treatment.
- Pump and compressor.
- Hydraulic pressure.
- Pneumatic applications.
- Mechanical equipment.
- Refrigeration.
- Measurement and control.
- Shipbuilding.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, excellent value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 4bar |
Accuracy | ±0.5%FS |
Media Measured | Air, Fluid, Mixed Oil, Water |
Process Connection | G1/4B ISO 1179-2 |
Electrical Connection | Circular Aviation IEC61076-2-101 |
Series | M20 |
Supply Voltage | 8 to 30 V dc |
Housing Material | Stainless Steel 316L |
Minimum Operating Temperature | -30°C |
Mounting Type | Threaded |
Maximum Operating Temperature | 85°C |