The WIKAs model S-20 pressure transmitter for general industrial applications is the ideal solution for customers with demanding measuring requirements. It features a very good accuracy, a robust design and an exceptional number of variants, meaning it can be suited to the widest range of applications.
Measuring ranges from 0 to 0.4 and 0 to 1600 bar (0 to 10 and 0 to 20000 psi) Non-linearity of up to 0.125 % of span Different output signals of 4 to 20 mA, DC 0 to 10 V, DC 1 to 5 V Market-standard electrical connections of DIN EN 175301-803 A angular co