Endress+Hauser PMC11 Series Pressure Sensor, -400mbar Min, 400bar Max, Current Output, Gauge Reading
- RS庫存編號:
- 267-9385
- 製造零件編號:
- PMC11-AA1U1PCWBJA
- 製造商:
- Endress+Hauser
- RS庫存編號:
- 267-9385
- 製造零件編號:
- PMC11-AA1U1PCWBJA
- 製造商:
- Endress+Hauser
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Endress+Hauser PMC11 is the most price attractive compact pressure transmitter in its segment. It features a capacitive, oil free ceramic sensor and is able to measure gauge pressure from 400mbar up to 40bar. The PMC11 is designed for standard applications in the process industry and to withstand the conditions with the use of high quality materials like 316L and 99.9 percent of Al2O3.
Easy and time saving installation
Capacitive oil free measuring cell with high abrasion resistance
High long term stability and repeatability
Capacitive oil free measuring cell with high abrasion resistance
High long term stability and repeatability
規格
Attribute | Value |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | -400mbar |
Maximum Pressure Reading | 400bar |
Accuracy | 0.3 % |
Output Type | Current |
Media Measured | Dust, Gases, Liquid, Vapour |
Series | PMC11 |