WIKA MA Series Pressure Sensor, 0bar Min, 0.4bar Max, DPDT, SPDT Output, Gauge Reading
- RS庫存編號:
- 269-0153
- 製造零件編號:
- 57364949
- 製造商:
- WIKA
當前暫無庫存,可於2024/9/16發貨,3 工作日送達。
單價 个
HK$9,785.92
單位 | 每單位 |
---|---|
1 + | HK$9,785.92 |
- RS庫存編號:
- 269-0153
- 製造零件編號:
- 57364949
- 製造商:
- WIKA
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
The WIKA diaphragm pressure switch these is high-quality mechanical pressure switches have been developed especially for safety-critical applications. The great advantage of mechanical pressure switches is that no supply voltage is required for the switching process. In production, the switches are traced by quality assurance software at every step and subsequently are 100 percent tested.
Robust switch enclosure from aluminium alloy, IP66, NEMA 4X
Switch point repeatability less than 1 %
Switch point repeatability less than 1 %
規格
Attribute | Value |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 0.4bar |
Accuracy | ± 1 % |
Output Type | DPDT, SPDT |
Series | MA |