SMC PSE512 Series Pressure Sensor, 0kPa Min, 2kPa Max, Analogue Output
- RS庫存編號:
- 270-4319
- 製造零件編號:
- PSE512-R06-Q
- 製造商:
- SMC
當前暫無庫存,可於2024/7/29發貨,3 工作日送達。
單價 个
HK$1,204.58
單位 | 每單位 |
---|---|
1 + | HK$1,204.58 |
- RS庫存編號:
- 270-4319
- 製造零件編號:
- PSE512-R06-Q
- 製造商:
- SMC
法例與合規
- COO (Country of Origin):
- CZ
產品詳細資訊
The SMC PSE550 is low differential pressure sensor. It has –50 to 50 kPa operating pressure.
Applicable fluid is air
Operating temperature is0 to 50 °C
Operating temperature is0 to 50 °C
規格
Attribute | Value |
---|---|
Minimum Pressure Reading | 0kPa |
Maximum Pressure Reading | 2kPa |
Accuracy | ±0.3 % |
Output Type | Analogue |
Series | PSE512 |