RS PRO Pressure Sensor, 0bar Min, 2bar Max, Voltage Output, Gauge Reading
- RS庫存編號:
- 272-6943
- 製造商:
- RS PRO
Price 个**
HK$864.90
19 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$250.00 即可享受 免費 送貨服務
即時庫存查詢
單位 | 每單位 |
---|---|
1 + | HK$864.90 |
** 參考價格
- RS庫存編號:
- 272-6943
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO 19mm Piezoresistant Pressure Sensor, 0 – 2 bar
A highly stable piezoresistant isolated pressure sensor or pressure transmitter. Utilizing silicon for the measurement or pressure within air, water, mixed oil or other fluids. The piezoresistant sensor is suitable for a wide range of applications including pressure control and calibration, industrial measurement, process control and cooling systems including air conditioning.
Compact at only 19mm the gauge pressure sensor is well suited to installation in tight areas where space is limited. The Stainless Steel housing and diaphragm offers excellent corrosion and chemical resistance and a FKM O-ring provides a tight reliable, oil resistant seal.
Features and Benefits
19mm Gauge pressure sensor
Pressure range of 0 - 2bar
Isolated construction
Compensated
Stainless Steel 316L housing and diaphragm
FKM compounds O ring
100 mm silicone flexible wires
Power supply ≤2.0mA DC
Input impedance 2.5 - 8kΩ
Output impedance 3.5k - 6kΩ
Insulation resistor 100MΩ@100V DC
Weight of 20g
Suitable Medium
Air
Water
Mixed oil
Fluids compatible with wetted parts
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Attribute | Value |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 2bar |
Accuracy | ±0.15% |
Output Type | Voltage |
Media Measured | Air, Water, Mixed Oil, Fluids |
Electrical Connection | Wire Lead |
Response Time | <1ms |
Supply Voltage | 2.0mA dc |
Housing Material | Stainless Steel |
Maximum Operating Temperature | +125℃ |
Minimum Operating Temperature | -40℃ |
Mounting Type | Panel Mount |