SICK PBS2 Series Pressure Sensor, 0bar Min, 16bar Max, IO-Link/PNP/NPN + 4 → 20 mA Output, Gauge Reading
- RS庫存編號:
- 285-2183
- 製造零件編號:
- PBS2-RB016SN1SS0LMA0Z
- 製造商:
- SICK
單價 个**
HK$3,113.60
當前暫無庫存,可於2024/12/24發貨,4 工作日送達。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | HK$3,113.60 |
** 參考價格
- RS庫存編號:
- 285-2183
- 製造零件編號:
- PBS2-RB016SN1SS0LMA0Z
- 製造商:
- SICK
- COO (Country of Origin):
- DE
Overview
The PBS plus is an electronic pressure switch, pressure transmitter and display in one and is available with up to two switching outputs, analogue output and IO-Link. It is set using three large pushbuttons and the display or via IO-Link. The housing can be twisted in two places - the display and the electrical connection can be optimally aligned in any mounting situation. With measuring ranges of 0.4 bar to 1,000 bar (gauge pressure), the PBS plus can be used in many different applications. It also has absolute pressure and vacuum measuring ranges.
The PBS plus is highly resistant to corrosion due to the fully welded stainless steel membrane. Process data is transmitted to the control via IO-Link as measured values in bar. The diagnostic options make it possible for temperature values to be read out in °C and minimum and maximum values for temperature and pressure to be monitored.
At a glance
Switchable switching outputs (PNP/NPN) and analogue output (current/voltage)
Scalable analogue output (5:1 turn down)
High measurement accuracy: ± 0.5%
IO-Link for transmitting process data to the control as measured values in bar
Housing can be twisted in two places (process connection/display) and display can be rotated by 180°
Common process connections, also with flush-mounted membrane
Scalable analogue output (5:1 turn down)
High measurement accuracy: ± 0.5%
IO-Link for transmitting process data to the control as measured values in bar
Housing can be twisted in two places (process connection/display) and display can be rotated by 180°
Common process connections, also with flush-mounted membrane
Your Benefit
Low storage costs, short delivery times, low number of variants
Reduced installation time since housing and display can be rotated at two points
Rugged design: stainless steel measuring cell
No special conversion of IO-Link process data is required - it is shown automatically as measured values in bar
Extensive diagnosis options via IO-Link (e.g. pressure peaks, ambient temperature) deliver data for predictive maintenance
Economic solution for hydrostatic level measurement (thanks to high accuracy and small measuring ranges)
Reduced installation time since housing and display can be rotated at two points
Rugged design: stainless steel measuring cell
No special conversion of IO-Link process data is required - it is shown automatically as measured values in bar
Extensive diagnosis options via IO-Link (e.g. pressure peaks, ambient temperature) deliver data for predictive maintenance
Economic solution for hydrostatic level measurement (thanks to high accuracy and small measuring ranges)
Applications
Factory automation applications:
Monitoring the media supply using pressure measurement
Pressure measurement in the hydraulic system
Measuring pressure, level, and temperature in the machine hydraulics
Monitoring of the pressure in the cylinder
Monitoring
Monitoring the media supply using pressure measurement
Pressure measurement in the hydraulic system
Measuring pressure, level, and temperature in the machine hydraulics
Monitoring of the pressure in the cylinder
Monitoring
Attribute | Value |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 16bar |
Accuracy | ± 0.5 % |
Output Type | IO-Link/PNP/NPN + 4 → 20 mA |
Media Measured | Gaseous, Liquid |
Process Connection | NPT 1/4 |
Electrical Connection | M12 Round Connector |
Analogue Output | IO-Link/PNP/NPN + PNP/NPN |
Communication Protocol | IO-LINK |
Response Time | 5 ms |
Series | PBS2 |
Maximum Current | 600 mA |
Supply Voltage | 15 → 35 V dc |
Housing Material | Buttons - TPE-E, Display Window - PC, Lower Body - Stainless Steel 304, Plastic Head - PC + ABS |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |
IP Rating | IP67 |