SICK PHT Series Pressure Sensor, 0bar Min, 25bar Max, Gauge Reading
- RS庫存編號:
- 285-2224
- 製造零件編號:
- PHT-RB025E520S0AMS0Z
- 製造商:
- SICK
Price 个**
HK$6,615.00
可供預購。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | HK$6,615.00 |
** 參考價格
- RS庫存編號:
- 285-2224
- 製造零件編號:
- PHT-RB025E520S0AMS0Z
- 製造商:
- SICK
- COO (Country of Origin):
- DE
Overview
With the flush-mounted stainless-steel membranes and the numerous hygienic process connections, the PHT pressure transmitter is perfectly suited to demanding hygienic applications in the food, pharmaceutical, and cosmetics industries.
Whether it be elevated media temperatures, resistance to corrosive media, or dead zone-free design with hygienic process connections: The PHT stands out through its excellent functionality, which is evidenced among other things by certificates from 3-A.
At a glance
Robust and precise pressure measurement technology
Flush-mounted, hermetically sealed stainless steel membrane with roughness Ra < 0.4 μm
Wetted parts stainless steel 1.4435, housing stainless steel 1.4571
CIP/SIP resistant
Large range of hygienic process connectors
Stainless steel housing with enclosure rating of up to IP 68
Field housing available (IP 67)
Flush-mounted, hermetically sealed stainless steel membrane with roughness Ra < 0.4 μm
Wetted parts stainless steel 1.4435, housing stainless steel 1.4571
CIP/SIP resistant
Large range of hygienic process connectors
Stainless steel housing with enclosure rating of up to IP 68
Field housing available (IP 67)
Your Benefit
Perfectly suited for demanding hygienic applications in the food, pharmaceuticals and cosmetic industry
Safe to use in hygienic areas through 3-A certification
Rugged design and use of high-quality materials ensure high reliability and availability
High plant availability thanks to CIP and SIP capability
Easy to clean sensor housing
Optimal solutions due to versatile configurability
Safe to use in hygienic areas through 3-A certification
Rugged design and use of high-quality materials ensure high reliability and availability
High plant availability thanks to CIP and SIP capability
Easy to clean sensor housing
Optimal solutions due to versatile configurability
Applications
Factory automation applications:
Food and beverage: Pressure measurement in buffer tanks of bottling machines
Food and beverage: Pressure measurement in the feed of a CIP tank
Consumer care: Pressure measurement in the feed of a CIP tank
Food and beverage: Pressure measurement in buffer tanks of bottling machines
Food and beverage: Pressure measurement in the feed of a CIP tank
Consumer care: Pressure measurement in the feed of a CIP tank
Attribute | Value |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 25bar |
Accuracy | ± 0.25 % |
Media Measured | Gaseous, Liquid |
Process Connection | Conical Coupling (DIN 11851) DN 25 With Union Nut |
Electrical Connection | M12 Round Connector |
Analogue Output | 4 → 20 mA |
Response Time | 10 ms |
Series | PHT |
Supply Voltage | 10 → 30 V dc |
Housing Material | Stainless Steel |
Minimum Operating Temperature | -20°C |
IP Rating | IP67 |
Maximum Operating Temperature | +150°C |