- RS庫存編號:
- 313-5345
- 製造零件編號:
- 14X1FA1GV1
- 製造商:
- Vega
可供預購。
已增加
單價 个
HK$2,430.52
單位 | Per unit |
1 + | HK$2,430.52 |
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 313-5345
- 製造零件編號:
- 14X1FA1GV1
- 製造商:
- Vega
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
VEGABAR 14 Pressure Transmitter
For general pressure applications in mechanical, engineering, pneumatics, hydraulics, compressors, pumps and turbines
Stainless steel process connection with nickel plated brass housing
Ceramic cell with high overload resistance
Dry ceramic-capacitive sensor element
Standard 4 pole connection
Zero point correction +/-5%
Plug connection
Stainless steel process connection with nickel plated brass housing
Ceramic cell with high overload resistance
Dry ceramic-capacitive sensor element
Standard 4 pole connection
Zero point correction +/-5%
Plug connection
規格
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 10bar |
Accuracy | 0.3 % |
Media Measured | Fluid, Gas, Vapour |
Process Connection | G1/2 |
Analogue Output | 4 → 20 mA |
Electrical Connection | DIN 43650 Connector |
Series | Vegabar 14 |
Supply Voltage | 12 → 36 V dc |
Housing Material | Nickel Plated Brass |
Maximum Operating Temperature | +100°C |
IP Rating | IP65 |
Minimum Operating Temperature | -40°C |