Telemecanique Sensors Pressure Sensor, -0.87bar Min, -0.01bar Max, Relay Output, Differential Reading
- RS庫存編號:
- 324-1030
- 製造零件編號:
- XMLBM02V2S11
- 製造商:
- Telemecanique Sensors
1 現貨庫存,可於4工作日發貨。
單價 个
HK$2,261.80
單位 | 每單位 |
---|---|
1 + | HK$2,261.80 |
- RS庫存編號:
- 324-1030
- 製造零件編號:
- XMLBM02V2S11
- 製造商:
- Telemecanique Sensors
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- MA
產品詳細資訊
OsiSense XMLB Pressure Switches
Schneider Electric XMLB pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLB pressure and vacuum switches have an adjustable differential and are for detection of a single threshold.
Adjustable differential
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4"" NPT
Conduit connection: 1/2"" NPT
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4"" NPT
Conduit connection: 1/2"" NPT
規格
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | -0.87bar |
Maximum Pressure Reading | -0.01bar |
Accuracy | 2 % |
Output Type | Relay |
Media Measured | Air, Fresh Water, Hydraulic Fluid, Sea Water |
Process Connection | G1/4 |
Electrical Connection | PG13.5 Cable Gland |
Maximum Current | 3 A ac, 100 mA dc |
Supply Voltage | 120 → 240 V ac, 250 V dc |
Housing Material | Zinc Alloy |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
IP Rating | IP66 |