Burkert Type 1045 Differential Pressure Sensor for Various Media, 10bar Max Pressure Reading, NO
- RS庫存編號:
- 374-8761
- 製造零件編號:
- 787260
- 製造商:
- Burkert
查看所有Pressure Sensors
1 在3 工作日內發貨 (海外庫存)
9 在4 工作日內發貨 (海外庫存)
單價 個
HK$262.72
單位 | Per unit |
1 - 9 | HK$262.72 |
10 - 24 | HK$252.21 |
25 + | HK$241.70 |
- RS庫存編號:
- 374-8761
- 製造零件編號:
- 787260
- 製造商:
- Burkert
- COO (Country of Origin):
- DE
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Pressure Switch, Robust
規格
Attribute | Value |
Pressure Reading Type | Differential |
Minimum Pressure Reading | 1bar |
Maximum Pressure Reading | 10bar |
Output Type | Relay |
Media Measured | Air, Hydraulic Fluid, Oil Emulsion, Water |
Process Connection | G1/8 |
Electrical Connection | Spade Terminal |
Maximum Current | 2 A |
Series | Type 1045 |
Supply Voltage | 42 V |
Maximum Operating Temperature | +85°C |