- RS庫存編號:
- 424-5768
- 製造零件編號:
- 404366/000-464-405-504-20-61/000
- 製造商:
- Jumo
- RS庫存編號:
- 424-5768
- 製造零件編號:
- 404366/000-464-405-504-20-61/000
- 製造商:
- Jumo
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
dTRANS p30 precision pressure transducer
Operates according to the piezo-resistive or thin-film DMS measuring principle
Pressure is converted into an electrical signal
Pressure is converted into an electrical signal
Pressure transducers are used to detect relative and absolute pressures in liquids and gases.
Standards
DIN 16086, DIN IEC 770/5.3
規格
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 100bar |
Accuracy | 0.2 % |
Output Type | Analogue |
Media Measured | Fluid, Gas |
Process Connection | G1/2 |
Analogue Output | 4 → 20 mA |
Electrical Connection | DIN 43650 Connector |
Supply Voltage | 10 → 30 V dc |
Housing Material | Stainless Steel |
Maximum Operating Temperature | +120°C |
IP Rating | IP65, IP67 |
Minimum Operating Temperature | -30°C |