- RS庫存編號:
- 518-4490
- 製造商:
- RS PRO
- RS庫存編號:
- 518-4490
- 製造商:
- RS PRO
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
RS PRO Gas and Liquid Pressure Switch, Analogue, 0 Bar to 2.5 Bar, 10 V DC to 30 V DC, G1/4 Process Connection
Use this pressure gauge from RS PRO to measure the output pressure of both gases and liquids. It's useful for storage tanks to let you know if your pump is working properly or on a filter to gauge how much pressure is leaving a system.
The switch is housed in a stainless steel case which stands up extremely well to harsh environments and abrasive chemicals. Its fast response time means almost instantaneous pressure readings for improved efficiency of a system. The unit has a broad operating temperature range of -10°C to +125°C, which makes it useful in a wide variety of applications. Choose a pressure gauge like this one to monitor any pressure powered machine to ensure there are no leaks or pressure changes that could affect the performance of a system. Its IP67 (Ingress Protection) rating means it's completely protected from dust and highly water-resistant.
The switch is housed in a stainless steel case which stands up extremely well to harsh environments and abrasive chemicals. Its fast response time means almost instantaneous pressure readings for improved efficiency of a system. The unit has a broad operating temperature range of -10°C to +125°C, which makes it useful in a wide variety of applications. Choose a pressure gauge like this one to monitor any pressure powered machine to ensure there are no leaks or pressure changes that could affect the performance of a system. Its IP67 (Ingress Protection) rating means it's completely protected from dust and highly water-resistant.
Features and Benefits
Accuracy of ≤0.5%
Analogue output of 4 mA to 20 mA
Electrical connector size of M12
Stainless steel housing
Ingress Protection (IP) rating of IP67
Operating temperature range of -20°C to +125°C
Pressure reading range of 0 bar to 2.5 bar
Gas and liquid media measured
Not front-flush mounting
Analogue output type
Gauge pressure reading type
G1/4 process connection
Response time of ≤3 ms
Supply voltage of 10 V DC to 30 V DC
Analogue output of 4 mA to 20 mA
Electrical connector size of M12
Stainless steel housing
Ingress Protection (IP) rating of IP67
Operating temperature range of -20°C to +125°C
Pressure reading range of 0 bar to 2.5 bar
Gas and liquid media measured
Not front-flush mounting
Analogue output type
Gauge pressure reading type
G1/4 process connection
Response time of ≤3 ms
Supply voltage of 10 V DC to 30 V DC
規格
Attribute | Value |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 2.5bar |
Accuracy | ≤0.5 % |
Output Type | Analogue |
Media Measured | Gas, Liquid |
Process Connection | G1/4 |
Analogue Output | 4 → 20 mA |
Electrical Connection | M12 Connector |
Response Time | ≤3 ms |
Supply Voltage | 10 → 30 V dc |
Housing Material | Stainless Steel |
Minimum Operating Temperature | -20°C |
Mounting Type | Not Front-Flush |
Maximum Operating Temperature | +125°C |
IP Rating | IP67 |