- RS庫存編號:
- 668-3011
- 製造零件編號:
- 401010/000-459-405-502-20-61/000
- 製造商:
- Jumo
- RS庫存編號:
- 668-3011
- 製造零件編號:
- 401010/000-459-405-502-20-61/000
- 製造商:
- Jumo
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
MIDAS S05 - Pressure transducer
Can be used in almost all media
Seal-less, welded measurement system
Wetted parts made from stainless steel
Resistant to refrigerating agents
Extremely overload-proof
Seal-less, welded measurement system
Wetted parts made from stainless steel
Resistant to refrigerating agents
Extremely overload-proof
規格
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 10bar |
Output Type | Analogue |
Media Measured | Air |
Process Connection | G1/4 |
Electrical Connection | DIN 43650 Connector |
Analogue Output | 4 → 20 mA |
Response Time | 5 ms |
Supply Voltage | 8 → 30 V dc |
Housing Material | Stainless Steel |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |