- RS庫存編號:
- 745-1424
- 製造零件編號:
- B58621K1510A65
- 製造商:
- EPCOS
此產品已停售
- RS庫存編號:
- 745-1424
- 製造零件編號:
- B58621K1510A65
- 製造商:
- EPCOS
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Epcos AC-T Series Pressure Transmitters for PCB Mounting
Epcos AC-T series pressure transmitters for PCB mounting work to compensate nonlinearity and temperature errors and supply a precise calibrated output signal with a high immunity against electromagnetic influences (EMI) and feature piezoresistive MEMS technology.
Dual in-line package for PCB mounting
規格
Attribute | Value |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 1bar |
Accuracy | ±0.5 % |
Media Measured | Gas, Liquid Level |
Response Time | 1 ms |
Maximum Current | 7 mA |
Supply Voltage | 4.75 → 5.5 V |
Housing Material | Plastic |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |