RS PRO Pressure Sensor, -1bar Min, 24bar Max, Voltage Output, Relative Reading
- RS庫存編號:
- 797-4961
- 製造商:
- RS PRO
可享批量折扣
小計(1 件)*
HK$1,842.20
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
- 加上 10 件從 2025年12月31日 起發貨
- 加上 10 件從 2026年3月06日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$1,842.20 |
| 5 + | HK$1,516.10 |
* 參考價格
- RS庫存編號:
- 797-4961
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 24bar | |
| Accuracy | ±0.25 % | |
| Output Type | Voltage | |
| Media Measured | Air, Gas, Hydraulic Fluid, Liquid, Water | |
| Process Connection | G1/4 | |
| Electrical Connection | DIN 43650 Type C | |
| Analogue Output | 0 → 5 V | |
| Supply Voltage | 9 → 32 V dc | |
| Housing Material | Stainless Steel | |
| Maximum Operating Temperature | +135°C | |
| Mounting Type | Threaded | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -20°C | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 24bar | ||
Accuracy ±0.25 % | ||
Output Type Voltage | ||
Media Measured Air, Gas, Hydraulic Fluid, Liquid, Water | ||
Process Connection G1/4 | ||
Electrical Connection DIN 43650 Type C | ||
Analogue Output 0 → 5 V | ||
Supply Voltage 9 → 32 V dc | ||
Housing Material Stainless Steel | ||
Maximum Operating Temperature +135°C | ||
Mounting Type Threaded | ||
IP Rating IP65 | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CN
RS PRO Pressure Sensors - IND series
These IND-series Pressure Sensors, also known as pressure transmitters from our own RS PRO brand are suitable for wide range of industrial applications. These devices change pressure forces into electrical signals. They are used to measure the pressure of the specific quantity like air, water and gas by changing the pressure into electrical energy. The probe uses a piezo-resistive ceramic sensor, giving excellent media compatibility within a stainless-steel housing.
Features and Benefits
Piezo-resistive thick film ceramic sensor
Compact and rugged
BSP 1/ 4
M12 4-pin connector
CE Compliant
Compact and rugged
BSP 1/ 4
M12 4-pin connector
CE Compliant
Material Specifications
Housing: Stainless Steel 316L
O ring seals: Viton
Diaphragm: Ceramic Al2 O3 96%
Media wetted parts: Housing & connection, O ring seal, diaphragm
Weight: 100 g
Installation position: Flexible
Operational Life: >100x 1000000 cycles
Insulation resistance >50M Ohms at 50 Vdc
IP67
Applications
Temperature testing facilities
Process control
Automation
Industrial measurement
Process control
Automation
Industrial measurement
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- Gems Sensors Pressure Sensor 24bar Max Relative Reading
- RS PRO Pressure Sensor 24bar Max Relative Reading
- RS PRO Pressure Sensor 24bar Max Relative Reading
- Jumo Pressure Sensor 24bar Max Relative Reading
- Siemens QBE Series Pressure Sensor 24bar Max Relative Reading
- Siemens QBE Series Pressure Sensor 24bar Max Relative Reading
- RS PRO Pressure Sensor 1bar Max Relative Reading
- RS PRO Pressure Sensor 9bar Max Relative Reading