- RS庫存編號:
- 922-7308
- 製造零件編號:
- MPX2010DP
- 製造商:
- NXP
880 現貨庫存,可於3工作日發貨。
已增加
單價 毎管:20 个
HK$138.662
單位 | Per unit | Per Tube* |
20 - 20 | HK$138.662 | HK$2,773.24 |
40 - 180 | HK$135.889 | HK$2,717.78 |
200 + | HK$133.171 | HK$2,663.42 |
* 參考價格 |
- RS庫存編號:
- 922-7308
- 製造零件編號:
- MPX2010DP
- 製造商:
- NXP
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Differential/Gauge Pressure Sensors up to 10 kPa, NXP
MEMS-based low-pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).
Pressure Sensors, NXP
規格
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 10kPa |
Accuracy | ±1 % |
Media Measured | Air |
Electrical Connection | PCB Mount |
Analogue Output | 24 → 26 mV |
Response Time | 1 ms |
Supply Voltage | 10 V dc |
Housing Material | Epoxy |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |