- RS庫存編號:
- 922-7324
- 製造零件編號:
- MPX5010DP
- 製造商:
- NXP
80 現貨庫存,可於3工作日發貨。
已增加
單價 个(每套 20)
HK$146.20
單位 | Per unit | Per Tray* |
20 - 20 | HK$146.20 | HK$2,924.00 |
40 - 60 | HK$143.276 | HK$2,865.52 |
80 + | HK$140.411 | HK$2,808.22 |
* 參考價格 |
- RS庫存編號:
- 922-7324
- 製造零件編號:
- MPX5010DP
- 製造商:
- NXP
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- KR
產品詳細資訊
Differential/Gauge Pressure Sensors up to 10 kPa, NXP
MEMS-based low-pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Pressure Sensors, NXP
規格
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 10kPa |
Accuracy | ±5 % |
Output Type | Analogue |
Media Measured | Air, Fluid |
Electrical Connection | PCB Mount |
Analogue Output | 4.7 V |
Response Time | 1 ms |
Supply Voltage | 4.75 → 5.25 V dc |
Housing Material | Epoxy |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |