- RS庫存編號:
- 922-7333
- 製造零件編號:
- MPX5010GP
- 製造商:
- NXP
當前暫無庫存,可於2025/5/2發貨,3 工作日送達。
已增加
單價 个(每套 20)
HK$179.616
單位 | Per unit | Per Tray* |
20 - 20 | HK$179.616 | HK$3,592.32 |
40 - 60 | HK$176.023 | HK$3,520.46 |
80 + | HK$172.503 | HK$3,450.06 |
* 參考價格 |
- RS庫存編號:
- 922-7333
- 製造零件編號:
- MPX5010GP
- 製造商:
- NXP
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Differential/Gauge Pressure Sensors up to 10 kPa, NXP
MEMS-based low-pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Pressure Sensors, NXP
規格
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 10kPa |
Accuracy | ±5 % |
Output Type | Analogue |
Media Measured | Air, Fluid |
Electrical Connection | PCB Mount |
Analogue Output | 4.7 V |
Response Time | 1 ms |
Supply Voltage | 4.75 → 5.25 V dc |
Housing Material | Epoxy |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |