- RS庫存編號:
- 826-2685
- 製造零件編號:
- ZSE10-M5-B-PG
- 製造商:
- SMC
- RS庫存編號:
- 826-2685
- 製造零件編號:
- ZSE10-M5-B-PG
- 製造商:
- SMC
產品概覽和技術數據資料表
法例與合規
不相容
- COO (Country of Origin):
- JP
產品詳細資訊
ISE/ZSE10 Pressure/Vacuum Switch
Low profile
CE and RoHS compliant
Can copy up to 10 switches simultaneously
Multi-angle indicators
Suitable for a range of different mounting options including direct, panel and DIN rail mounting
IP40 rated enclosure
CE and RoHS compliant
Can copy up to 10 switches simultaneously
Multi-angle indicators
Suitable for a range of different mounting options including direct, panel and DIN rail mounting
IP40 rated enclosure
規格
Attribute | Value |
---|---|
Suitable Media | Air, Non Corrosive Gas, Non Flammable Gas |
Maximum Operating Pressure | 0 kPa |
Minimum Operating Pressure | -101kPa |
IP Rating | IP40 |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +50°C |