暫時無法供應
抱歉,我們不知道何時會到貨。
- RS庫存編號:
- 449-655
- 製造零件編號:
- 40761E
- 製造商:
- Exacompta
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Exacompta | |
| Product Type | Thermal Paper | |
| Paper Type | Plain | |
| Form | Roll | |
| Paper Density | 55g/m² | |
| Colour | White | |
| Quantity Per Package | 20Per Pack | |
| Standards/Approvals | FSC Certified | |
| 選取全部 | ||
|---|---|---|
品牌 Exacompta | ||
Product Type Thermal Paper | ||
Paper Type Plain | ||
Form Roll | ||
Paper Density 55g/m² | ||
Colour White | ||
Quantity Per Package 20Per Pack | ||
Standards/Approvals FSC Certified | ||
豁免
- COO (Country of Origin):
- FR
Exacompta Receipt Roll 55g, 57x40mm-18m 1 Ply thermal paper rolls for credit card machines, suitable for any brand of thermal payment terminal. 55gm paper with 57mm width and 18m length. High sensitivity paper guaranteeing good print legibility. Printed on the back for card payment (EC cash devices). Phenolic Free and FSC® certified. End of roll warning.
The Exacompta Thermal paper roll is guaranteed to be phenol-free, meaning it contains no Bisphenol A or Bisphenol S. It is clearly marked with the 0% phenol label, the FSC logo, and the Exacompta logo on the back, ensuring both environmental responsibility and high quality. Core-free and film-free, it minimizes waste without compromising on performance, making it an efficient and eco-friendly choice.
Phenol free
Plastic free
相关链接
- RS PRO White Thermal Printer Paper Roll
- Ohaus White Plain Printer Paper Roll
- Able Systems White Thermal Thermal Paper, 58 mm Roll
- RS PRO White Thermal Printer Paper, 57.5 mm Roll
- RS PRO White Thermal Printer Paper, 48 mm Roll
- Ohaus White Plain Printer Paper, 57.5 mm Roll
- Able Systems White Thermal Printer Paper, 58 mm Roll
- Testo Thermal Paper Roll Paper Roll (x6) for Use with Printer (X6)