NVIDIA Jetson AGX Thor Development Kit

小計(1 件)*

HK$31,501.43

Add to Basket
選擇或輸入數量
有庫存
  • 加上 25 件從 2026年4月06日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$31,501.43

* 參考價格

RS庫存編號:
606-864
製造零件編號:
945-14070-0080-000
製造商:
NVIDIA
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

NVIDIA

Product Type

Processor Development Tool

Kit Name

Jetson AGX Thor

Kit Classification

Development Kit

Processor Part Number

T5000

Processor Family Name

ARM

Standards/Approvals

RoHS

COO (Country of Origin):
CN

This product contains a US, CA, CN, TW, and JP power source.


For the EU†, UK, RS, UA, SG, MY, VN, HK, KR, and IL power source variant please see SKU 606863

For the PH, MX, IN, AU, and NZ power source variant please see SKU number 606865.

The Ultimate Platform for Humanoid Robotics


The NVIDIA® Jetson AGX Thor™ Developer Kit is the ultimate platform for humanoid robotics, giving you unmatched performance and scalability. It’s powered by the NVIDIA Blackwell GPU and 128 GB of memory, delivering up to 2070 FP4 TFLOPS of AI compute to effortlessly run the latest generative AI models-all within a 130 W power envelope. Compared to NVIDIA Jetson AGX Orin™, it provides up to 7.5x higher AI compute and 3.5x better energy efficiency. Jetson Thor helps you accelerate low-latency, real-time applications with the new Blackwell Multi-Instance GPU (MIG) technology and a robust 14-core Arm® Neoverse®-V3AE CPU. It also includes a suite of accelerators, including a third-generation Programmable Vision Accelerator (PVA), dual encoders and decoders, an optical flow accelerator, and more. For high-speed sensor fusion, the developer kit offers extensive I/O options, including a QSFP slot with 4x25GbE, a wired Multi-GbE RJ45 connector, multiple USB ports, and additional connectivity interfaces. It’s also designed for seamless integration with existing humanoid robot platforms, allowing for easy tethering to jumpstart prototyping. Jetson Thor belongs to a new class of robotic computers, architected from the ground up to power next-generation humanoid robots. It supports a wide range of generative AI models, from vision language action (VLA) models like NVIDIA Issac™ GROOT N to all popular LLMs and VLMs. To deliver a seamless cloud-to-edge experience, Jetson Thor runs the NVIDIA AI software stack for physical AI applications, including NVIDIA Issac for robotics, NVIDIA Metropolis for visual agentic AI, and NVIDIA Holoscan for sensor processing. You can build AI agents at the edge using NVIDIA agentic AI workflows like video search and summarization (VSS).