暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 178-3375
- 製造零件編號:
- CXD5602PWBEXT1E
- 製造商:
- Sony
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Sony | |
| Product Type | Development Board | |
| Kit Name | SPRESENSE | |
| Kit Classification | Extension Board | |
| Processor Part Number | CXD5602PWBEXT1 | |
| 選取全部 | ||
|---|---|---|
品牌 Sony | ||
Product Type Development Board | ||
Kit Name SPRESENSE | ||
Kit Classification Extension Board | ||
Processor Part Number CXD5602PWBEXT1 | ||
- COO (Country of Origin):
- JP
SPRESENSE™ is a low-power board computer for the IoT that is equipped with a GPS receiver and supports High-Resolution Audio codecs. The board allows for IoT versatility and can be developed for a vast range of uses, such as a drone utilizing the GPS and high-performance processor, a smart speaker utilizing High-Resolution Audio recording and playback as well as the built-in full-digital amplifier, or a low-power time-lapse Camera utilizing the Camera interface. SPRESENSE™ will make the IoT smarter and more efficient.
High-precision Positioning Features
Ultra-low power consumption
Multiple GNSS systems supported:
GPS, GLONASS, SBAS, Galileo, and Beidu
Advanced High-Resolution Audio features
192 kHz/24 bit High-Resolution Audio codec
192 kHz A/D converter
8 channel microphone inputs (for digital microphones)
Full digital amplifier with BTL stereo output
Extensive computing power
Hexa-core ARM® Cortex®-M4F