Sony SPRESENSE Main Board Evaluation Board
- RS庫存編號:
- 179-8486
- 製造零件編號:
- CXD5602PWBMAIN1
- 製造商:
- Sony
可享批量折扣
小計(1 件)*
HK$819.60
库存信息目前无法访问 - 请稍候查看
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$819.60 |
| 5 + | HK$737.60 |
* 參考價格
- RS庫存編號:
- 179-8486
- 製造零件編號:
- CXD5602PWBMAIN1
- 製造商:
- Sony
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Sony | |
| Kit Name | SPRESENSE Main Board | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Processor Part Number | CXD5602 | |
| Processor Family Name | ARM | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Sony | ||
Kit Name SPRESENSE Main Board | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
Processor Part Number CXD5602 | ||
Processor Family Name ARM | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Sony SPRESENSE Main CPU Computer Board
The
Sony SPRESENSE main CPU computer board is a low-power compact development board based on Sonys power-efficient multicore microcontroller CXD5602 for IoT applications. The development board is equipped with a GPS receiver and supports high-resolution audio codecs. It allows developers to create IoT applications in a very short time and is supported by the Arduino IDE, as well as the more advanced NuttX based SDK. It has an integrated embedded GNSS with support for GPS and GLONASS that enables applications requiring tracking. This board can be used to develop a vast range of applications like a drone, with the GPS and high-performance processor, a smart speaker utilizing high-resolution audio recording and playback, as well as the built-in full-digital amplifier, or a low-power time-lapse camera utilizing the camera interface. This CPU board will make the IoT applications smarter and more efficient.
Features and Benefits
ARM Cortex-M4F x 6 controller
High-precision positioning features
Ultra-low power consumption
Communication protocols supported like GPIO, SPI, I2C, UART, PWM and I2S
Advanced high-resolution audio features
192kHz/ 24 bit high-resolution audio codec
192kHz A/D converter
8 channel microphone inputs (for digital microphones)
Full digital amplifier with BTL stereo output
Extensive computing power
Applications
Embedded development
Educational institutions
Robotics
Internet of Things
Human machine interface
Electronics laboratories
Automation
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007