- RS庫存編號:
- 663-3139
- 製造零件編號:
- TMDSDOCK28335
- 製造商:
- Texas Instruments
此產品已停售
- RS庫存編號:
- 663-3139
- 製造零件編號:
- TMDSDOCK28335
- 製造商:
- Texas Instruments
法例與合規
不適用
產品詳細資訊
C2000™ DSP/DSC Development Tools
The C2000™ controlCARDs are the latest tools for TMS320C2000 MCUs and feature a C2000 processor and all necessary support devices on one daughter card, requiring only one +5V supply to be fully functional. The daughtercard plugs into a simple motherboard connector that gives access to every pin on the device. Using a controlCARD, custom prototyping boards can easily be developed and inexpensively manufactured. C2000 development kits are based on the controlCARD concept.
Texas Instruments 32-Bit Development Kit Tmdsdock28335
The Texas instruments 32-bit DIMM100 control card based evaluation and development is a tool for the C2000™, Delfino™ and F2833x series of microcontroller products. This board power can be provided by the USB cable or a 5V barrel supply. The daughtercard plugs into a simple motherboard connector that gives access to every pin on the device. The docking station provides power to the control card and has a breadboard area for prototyping. Access to the key device signal is available using a series of header pins.
Features and Benefits
Breadboard area for customizable routing/prototyping
Header pin access to key MCU signals, including most major digital I/O and analogue inputs
Hardware files are in C2000Ware at boards\control Cards\TMDSCNCD28335
Board power can be provided by the provided USB cable or a 5V barrel supply
Breadboard area for customizable routing/prototyping
Header pin access to key MCU signals, including most major digital I/O and analogue inputs
Hardware files are in C2000Ware at boards\control Cards\TMDSCNCD28335
Board power can be provided by the provided USB cable or a 5V barrel supply
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Digital Signal Processors, Texas Instruments
規格
Attribute | Value |
---|---|
Classification | Development Kit |
Technology | 32 bit |