- RS庫存編號:
- 712-7089
- 製造零件編號:
- EFM32-G8XX-DK
- 製造商:
- Energy Micro
此產品已停售
- RS庫存編號:
- 712-7089
- 製造零件編號:
- EFM32-G8XX-DK
- 製造商:
- Energy Micro
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
EFM32 Gecko Development Kits
The EFM32 Gecko Development Kit is a platform for rapid prototyping of ultra-low power microcontroller applications. It consists of a mother board, a replaceable microcontroller board and a prototyping board, along with a comprehensive software development environment. The development kit contains a unique Advanced Energy Monitoring (AEM) system that allows designers to have full control over their applications energy consumption. Combined with the possibility to isolate the motherboards components not relevant for the end application, designers can optimize all variables that will make their application as energy efficient as possible.
EFM32G890F128 Gecko 32MHz Cortex-M3 microcontroller with 128KB Flash memory, 16KB RAM
Advanced Energy Monitoring
Real-time, accurate energy and power profiling
User interface with joystick, switches, and potentiometer
320 x 240 RBG LCD
EXP32 expansion port, two RS-232, IrDA, Memory Card
Large EXP32 prototyping module
SEGGER J-Link debugger
Free evaluation compiler versions
Advanced Energy Monitoring
Real-time, accurate energy and power profiling
User interface with joystick, switches, and potentiometer
320 x 240 RBG LCD
EXP32 expansion port, two RS-232, IrDA, Memory Card
Large EXP32 prototyping module
SEGGER J-Link debugger
Free evaluation compiler versions
EFM32 Gecko Microcontrollers
Silicon Labs microcontrollers target energy sensitive applications, including smart metering, gas/energy/water metering, remote sensing, building automation, security systems, portable health/fitness equipment and smart accessories.
Powerful ARM Cortex-M 32-bit processor cores
Short wake-up time from energy saving modes
Ideal for use with energy harvesting systems
Short wake-up time from energy saving modes
Ideal for use with energy harvesting systems
規格
Attribute | Value |
---|---|
Classification | Development Kit |
Technology | 32 bit |