- RS庫存編號:
- 163-0448
- 製造零件編號:
- MAX809JTRG
- 製造商:
- onsemi
當前暫無庫存,可於2024/12/9發貨,3 工作日送達。
已增加
單價 个(每带 3000 )
HK$1.349
單位 | Per unit | Per Reel* |
3000 - 3000 | HK$1.349 | HK$4,047.00 |
6000 - 9000 | HK$1.322 | HK$3,966.00 |
12000 + | HK$1.295 | HK$3,885.00 |
* 參考價格 |
- RS庫存編號:
- 163-0448
- 製造零件編號:
- MAX809JTRG
- 製造商:
- onsemi
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MY
產品詳細資訊
Microprocessor Supervisory & Reset Circuits, On Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
規格
Attribute | Value |
---|---|
Number of Supervisors | 1 |
Watchdog Timer | No |
Power Fail Detection | No |
Output Driver | Active Low, Push-Pull |
Mounting Type | Surface Mount |
Maximum Reset Active Time | 460ms |
Package Type | SOT-23 |
Pin Count | 3 |
Dimensions | 3.04 x 1.4 x 1.01mm |
Maximum Monitored Voltage | 4.1V |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +105 °C |
Minimum Operating Supply Voltage | 1.2 V |
Minimum Operating Temperature | -40 °C |
Minimum Monitored Voltage | 4V |