Rose Steel Enclosure Accessory for Use with ABS Mini Cabinet x 46 mm x 16mm
- RS庫存編號:
- 119-8530
- 製造零件編號:
- 100310100
- 製造商:
- Rose
小計(1 件)*
HK$139.50
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年5月27日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$139.50 |
* 參考價格
- RS庫存編號:
- 119-8530
- 製造零件編號:
- 100310100
- 製造商:
- Rose
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Rose | |
| Accessory Type | Enclosure Accessory | |
| Product Type | Mounting Bracket | |
| Length | 46mm | |
| For Use With | ABS Mini Cabinet | |
| Width | 16mm | |
| Material | Steel | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| 選取全部 | ||
|---|---|---|
品牌 Rose | ||
Accessory Type Enclosure Accessory | ||
Product Type Mounting Bracket | ||
Length 46mm | ||
For Use With ABS Mini Cabinet | ||
Width 16mm | ||
Material Steel | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
ROSE Enclosure Accessory, Mounting Bracket, For Use With ABS Mini Cabinets - 10031010
Use these mounting brackets from ROSE to help you fit your ABS mini control cabinet to a wall. The brackets are made from steel for resistance to corrosion and wear, ensuring a secure hold. They're supplied with nuts and bolts for ease of installation. Compact dimensions of 46 (length) x 16mm (W) mean they won't take up too much space on your mounting surface. They're designed for use with the ABS-K 1 (119-8401), ABS-K 2 (119-8417) and ABS-KT 1 (119-8423) cabinets for ease of assembly.
Features & Benefits
• Pre-drilled bracket holes for ease of installation
• Slotted holes give you flexible placement options
• Enclosures have a wide operating temperature range between -40°C and +60°C for use in demanding environments
Applications
• Control and instrumentation
• Test and measurement equipment
• Electrical installations
• Industrial automation
What other mounting accessories are available for use with ROSE's ABS mini cabinets?
For versatility, you can use a front mounting plate (119-8495) with ROSE's ABS mini cabinets. It's supplied with the fixings you need to mount it for added convenience.
Rose Enclosure Accessories
Enclosures featured come with 22mm holes unless otherwise stated.
相关链接
- Rose Mini Polyglass Series ABS Wall Box 250 mm x 200 mm x 150 mm
- Rose Mini Polyglass Series ABS Wall Box 300 mm x 250 mm x 170 mm
- Rose Mini Polyglass Series ABS Wall Box 250 mm x 200 mm x 150 mm
- Hammond ABS Enclosure Accessory for Use with Ritec RP Series Enclosures x 28 mm x 16mm
- Rose ABS Unpainted Mounting Plate 173 mm L for Use with Mini Polyglas Enclosures 21.202500
- Rose Mini-Polyglas Series Polyester Wall Box 200 mm x 200 mm x 170 mm
- Rose Plastic Locking Screw for Use with Mini-Polyglass Enclosure
- Rose Mini Polyglass Series Polyethylene Terephthalate Wall Box 120 mm x 200 mm x 100 mm