Cypress Semiconductor Pioneer CY8C4247LQI-BL483 Bluetooth Smart (BLE) Development Kit CY8CKIT-042-BLE
- RS庫存編號:
- 125-4487
- 製造零件編號:
- CY8CKIT-042-BLE
- 製造商:
- Cypress Semiconductor
此產品已停售
- RS庫存編號:
- 125-4487
- 製造零件編號:
- CY8CKIT-042-BLE
- 製造商:
- Cypress Semiconductor
法例與合規
產品詳細資訊
CY8CKIT-042-BLE Bluetooth 4.1 Pioneer Kit, Cypress
The CY8CKIT-042-BLE Low Energy Pioneer Kit enables customers to evaluate and develop Bluetooth 4.1 wireless Low Energy applications using the PSoC 4 BLE and PRoC BLE devices.
BLE Pioneer Baseboard
CY8C5868LTI-LP039 PSoC 5LP programmer/debugger
User RGB LED
Power and Status LEDs
BLE device reset pushbutton
User pushbutton
CapSense® touch slider
BLE module headers
USB connector
Headers for Arduino™ Shields
Pmod™ 6-pin expansion board header
PSoC 5LP I/O header
CapSense proximity header
CR2032 coin cell holder
Power supply: +1.9V, +3.0V, +3.3V or +5Vdc supported
Software: PSoC Creator™ IDE and CySmart™ Central Emulation Tool
CY8CKIT-142 PSoC 4 BLE Module
CY8C4247LQI-BL483 48MHz ARM Cortex-M0 Bluetooth 4.1 PSoC 4 with 128KB Flash memory
PCB antenna
UART header
Pioneer Baseboard connectors
CY5671 PRoC BLE Module
CYBL10563-56LQXI 48MHz ARM Cortex-M0 Bluetooth 4.1 PRoC with 128KB Flash memory
PCB antenna
UART header
Pioneer Baseboard connectors
CY5670 CySmart BLE USB Dongle
CYBL10162-56LQXI PRoC BLE device
CY8C5868LTI-LP039 PSoC 5LP programmer/debugger
PCB antenna
Power and Status LEDs
User LED
User pushbutton
USB-A plug for connection to PC
PRoC BLE reset pushbutton
PRoC BLE external programming header
PSoC 5LP programming test points
Powered from USB connection
Used with CySmart Central Emulation Tool
Approvals
CE, FCC, IC, JRF/TELEC
Supplied with
CY8CKIT-142 PSoC 4 BLE Module, CY5671 PRoC BLE Module, CY5670 CySmart BLE USB Dongle, USB-A to Mini-B Cable, 4 x 4in jumper wires, 2 x 5in proximity sensor wires, CR2032 coin cell, Quick-Start Guide