CK Flat, 2.5 mm Tip, 75 mm Blade, VDE/1000V, 170 mm Overall
- RS庫存編號:
- 132-5273
- 製造零件編號:
- T49144-025
- 製造商:
- CK
此產品已停售
- RS庫存編號:
- 132-5273
- 製造零件編號:
- T49144-025
- 製造商:
- CK
不適用
- COO (Country of Origin):
- DE
C.K VDE SD Slotted Parallel Screwdrivers
The C.K Tools Dextro VDE Slotted Parallel Screwdrivers are designed for most demanding professionals. All screwdrivers are individually tested to 10000 V for safe live working up to 1000 V. Ergonomically shaped, dual components handle specially designed to provide maximum comfort, control and safety. High-quality materials ensure long life and safe service.
Features & Benefits
• Tip type marking for easy identification
• Ergonomically shaped, dual-component handle for increased comfort, control and safety
• Long fine neck for precise fingertip control
• Ridges along the head give extra grip in that last 1/4 turn
• Handle injection moulded directly to blade giving the ultimate bond for increased reliability and durability
• VDE approved
• individually tested to 10000 V for safe live working up to 1000 V
• individually tested to 10000 V for safe live working up to 1000 V
• Premium quality Chrome Vanadium steel blade for exceptional strength and durability
• Precision machined tip for an exact screw fit and damage free screwdriving
• Conforms to VDE 0682/201, EN 60900, ISO 2380-2, DIN 5264, ASTM-F 1505
Size: 4.0 x 0.8 mm (RS Stock no: 132-5274 )
• Visible blade length: 100 mm
• Total length: 207 mm
• Total length: 207 mm
Size: 5.5 x 1.0 mm (RS Stock no: 132-5275 )
• Visible blade length: 125 mm
• Total length: 245 mm
• Total length: 245 mm
Size: 6.5 x 1.2 mm (RS Stock no: 132-5276 )
• Visible blade length: 150 mm
• Total length: 270 mm
• Total length: 270 mm
Size: 10.0 x 1.6 mm (RS Stock no: 132-5278 )
• Visible blade length: 200 mm
• Total length: 335 mm
• Total length: 335 mm
Attribute | Value |
---|---|
Tip Type | Flat |
Tip Size | 2.5 mm |
VDE/1000V Approved | Yes |
Blade Length | 75 mm |
Overall Length | 170 mm |
Blade Material | Chrome Vanadium Steel |
Blade Finish | Chrome |