Rohde & Schwarz Front Cover for Use with RTB2000 Digital Oscilloscope, Height 220 mm 152 mm
- RS庫存編號:
- 143-9342
- Distrelec 貨號:
- 300-82-441
- 製造零件編號:
- RTB-Z1
- 製造商:
- Rohde & Schwarz
小計(1 件)*
HK$1,208.50
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,208.50 |
* 參考價格
- RS庫存編號:
- 143-9342
- Distrelec 貨號:
- 300-82-441
- 製造零件編號:
- RTB-Z1
- 製造商:
- Rohde & Schwarz
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Rohde & Schwarz | |
| Accessory Type | Front Cover | |
| Product Type | Oscilloscope Front Panel Cover | |
| For Use With | RTB2000 Digital Oscilloscope | |
| Height | 220mm | |
| Width | 152 mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Rohde & Schwarz | ||
Accessory Type Front Cover | ||
Product Type Oscilloscope Front Panel Cover | ||
For Use With RTB2000 Digital Oscilloscope | ||
Height 220mm | ||
Width 152 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Rohde & Schwarz RTB2000 Digital Oscilloscopes
The Rhode & Schwarz RTB2000 series digital oscilloscopes offer the Power of ten: 10-bit ADC, 10 Msample memory and 10.1 inch colour touchscreen. These features ombined with smart operating concepts make the R&S®RTB2000 series the perfect tools for university laboratories, for troubleshooting embedded designs during development and for production and service departments.;This series of oscilloscopes offer the largest (10.1 inch) capacitive touch display with the highest resolution of 1280 x 800 pixel in its class. The touch screen allows quick navigation in pop-up menus, easily adjust scaling, zoom in or to move a waveform and even annotate the display and take screenshots. It works just like your smartphone touch screen.;The R&S®RTB2000 series give users more than just an oscilloscope. It also includes a logic analyser, protocol analyser, waveform and pattern generator and digital voltmeter. Dedicated operating modes for frequency analysis, mask tests and long data acquisitions are also integrated. Debugging all kinds of electronic systems is easy and efficient.
Features
10 bit vertical resolution
1 mV/div: full measurement bandwidth and low noise
10Msample standard and 20 Msample interleaved
Segmented memory: 160 Msample with history
10.1 inch high resolution capacitive touch screen with gesture support
On-screen annotation function by using your finger with screen-shot capture
Fast access to important tools
Education mode disables automatic functions for more manual control
Multilingual support;Mixed signal operation option (model dependant, also any oscilloacope can be upgraded to MSO with the RTB-B1 MSO option (RS 143-9334)
Oscilloscope Choice:
143-9311 RTB2002, 70 MHz, 2ch;143-9312 RTB2002, 70MHz, 2ch, MSO;143-9313 RTB2004, 70 MHz, 4ch;143-9315 RTB2004, 70 MHz, 4ch, MSO;143-9316 RTB2002, 100 MHz, 2ch;143-9317 RTB2004, 100 MHz, 2ch, MSO;143-9318 RTB2004, 100 MHz, 4ch;143-9319 RTB2004,100 MHz,4ch, MSO;143-9321 RTB2002, 200 MHz, 2ch;143-9322 RTB2002, 200 MHz, 2ch, MSO;143-9323 RTB2004, 200 MHz, 4ch;143-9324 RTB2004, 200 MHz, 4ch, MSO;143-9325 RTB2002, 300 MHz, 2ch;143-9326 RTB2002, 300 MHz, 2ch, MSO;143-9327 RTB2004, 300 MHz, 4ch;143-9328 RTB2004, 300 MHz, 4ch, MSO
Growth Potential
The Rohde & Schwarz RTB2000 oscilloscopes can be adapted by the installation of software updates. These updates apply to triggering and decoding of serial protocols and the history and segmented memory mode. The waveform and pattern generator and the MSO capabilities (model dependent, see below) are built-in and just need to be activated. The bandwidth can be upgraded up to 300MHz making functional retrofitting very easy.
Bandwidth Upgrades:
143-9336 RTB-B221 Upgrade 100 MHz for RTB2002
143-9337 RTB-B222 Upgrade 200 MHz for RTB2002
143-9338 RTB-B223 Upgrade 300 MHz for RTB2002
143-9339 RTB-B241 Upgrade 100 MHz for RTB2004
143-9340 RTB-B242 Upgrade 200 MHz for RTB2004
143-9341 RTB-B243 Upgrade 300 MHz for RTB2004
Trigger and Decode
143-9329 RTB-K1 I2C/SPI Trigger & Decode
143-9330 RTB-K2 UART/RS232 Trigger & Decode
143-9331 RTB-K3 CAN/LIN Trigger & Decode
History and Segmented Memory
143-9332 RTB-K15 History & Segmented Memory
Software Option Bundle
143-9333 RTB-PK1 Software Option Bundle
Mixed Signal Option
143-9334 RTB-B1 Mixed Signal Option
Function Generator
143-9335 RTB-B6 Function Generator
Front Cover and Carry Case
143-9342 RTB-Z1 Front Cover;143-9343 RTB-Z3 Carrying Case
Rohde & Schwarz RTB2000 Series Digital Oscillocopes
相关链接
- Rohde & Schwarz Oscilloscope Software for Use with RTB2000 Digital Oscilloscope
- Rohde & Schwarz Arbitrary Waveform Generator Oscilloscope Software for Use with RTB2000 Digital Oscilloscope
- Rohde & Schwarz Frequency Response Analysis Oscilloscope Software for Use with RTB2000 Oscilloscope, Version 10
- Rohde & Schwarz Soft Case for Use with FPC1000 FPC1500 Spectrum Analysers RTA4000
- Rohde & Schwarz RTB2000 Series, 300 MHz Bench Oscilloscope 4-Channel
- Rohde & Schwarz RTB2000 Series, 200 MHz Bench Oscilloscope 2-Channel
- Rohde & Schwarz RTB2000 Series 16 Channels
- Rohde & Schwarz Oscilloscope Software Oscilloscope Software for Use with RTB2002 Digital Oscilloscope