- RS庫存編號:
- 158-8337
- 製造零件編號:
- 772200000
- 製造商:
- Rose
當前暫無庫存,可於2024/7/23發貨,4 工作日送達。
單價 个
HK$839.32
單位 | 每單位 |
---|---|
1 + | HK$839.32 |
- RS庫存編號:
- 158-8337
- 製造零件編號:
- 772200000
- 製造商:
- Rose
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
![](https://media.rs-online.com/t_line/LD158833-01.gif)
ROSE Black Aluminium Enclosure, 105mm Height, 185mm Width - Multitronic Series - 772200000
Protect your electronics from electromagnetic interference with this enclosure from ROSE's Multitronic range. It's made from extruded aluminium for durability and resistance to impact. It comes with two lids that can be screwed in place for enhanced security. Integrated PCB guide grooves and external mounting slots allow for ease of installation. The black powder-coated finish provides enhanced protection against corrosion for a long service life in harsh environments.
Features & Benefits
• Wide operating temperature range of -40°C to +100°C for use in demanding environments
• Designed for wall mounting to save space
• IP40 rating means it's protected from tools and wires larger than 1mm in size
• Designed for wall mounting to save space
• IP40 rating means it's protected from tools and wires larger than 1mm in size
Applications
• Control and instrumentation modules
• MCR technology
• MCR technology
What's the difference between die-cast aluminium and extruded aluminium?
Die-cast aluminium is produced when heated metal is placed in a mould to give it its shape. Extruded aluminium is created by using high pressure to put the metal through a die. Extruded aluminium typically has a higher strength-to-weight ratio than die-cast aluminium, so it's lightweight yet highly durable.
規格
Attribute | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 185 mm |
External Height | 86 mm |
External Width | 105 mm |
External Dimensions | 185 x 105 x 86mm |
Range | Electronic Enclosures |
Colour | Black |
Flanged | No |
Shielded | No |
Series | Multitronic |
Number Of Knockouts | 0 |
Weight | 904g |
Transparent Door | No |
RAL Code | RAL 9005 |