- RS庫存編號:
- 167-9594
- 製造零件編號:
- 26A21B10
- 製造商:
- Vishay
350 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎盒:10)
HK$864.985
單位 | Per unit | Per Box* |
10 - 10 | HK$864.985 | HK$8,649.85 |
20 - 30 | HK$847.685 | HK$8,476.85 |
40 + | HK$830.731 | HK$8,307.31 |
* 參考價格 |
- RS庫存編號:
- 167-9594
- 製造零件編號:
- 26A21B10
- 製造商:
- Vishay
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Multi-Turn Digital Mechanisms Model 23, 26
From Vishay, this multi-turn dial is available as either a recessed or projecting design. With a three-figure read out, this digital device is also finely adjustable and is supplied with a locking lever for fixing a position.
Features and Benefits:
Black body, satin face with chrome ring
White three digit markings on black background
Additional graduations for fine adjustment
Protective window
Locking lever for fixed position
Black body, satin face with chrome ring
White three digit markings on black background
Additional graduations for fine adjustment
Protective window
Locking lever for fixed position
Supplied with
locking key and mounting instructions
Multidial 10 Turns 30.6 mm Diameter, Recessed Design
FEATURES
• Black body, satin face with chrome ring
• White three digit markings on black background
• Additional graduations for fine adjustment
• Protective window
• Locking lever for fixed position
• Suitable for 6.35 mm shafts
• Supplied with locking key and mounting instructions
• Black body, satin face with chrome ring
• White three digit markings on black background
• Additional graduations for fine adjustment
• Protective window
• Locking lever for fixed position
• Suitable for 6.35 mm shafts
• Supplied with locking key and mounting instructions
規格
Attribute | Value |
---|---|
Shaft Size | 6.35mm |
Shaft Type | Circular |
Knob Diameter | 30.6mm |
Knob Height | 31.5mm |
Body Colour | Black |
Indicator Colour | Black |
Model | Model 26 |
Knob Type | Dial |
Material | Satin |