- RS庫存編號:
- 175-1191
- 製造零件編號:
- DCC1054N-XJ
- 製造商:
- DeWALT
此產品已停售
- RS庫存編號:
- 175-1191
- 製造零件編號:
- DCC1054N-XJ
- 製造商:
- DeWALT
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
DeWALT DCC1054 XR FLEXVOLT Portable Air Compressor
Introducing the DeWalt FLEXVOLT 54V 10 Litre Portable Air Compressor. The DCC1054 XR FLEXVOLT Compressor makes pneumatic nailing completely cordless. The 10 Litre compressor is battery powered and lightweight allowing you to cut the cord and take pneumatic nailing anywhere on the job site. It's compact and lightweight construction featuring a One Turn regulator makes this tool extremely easy to work with. Brushless motor combined with an oil-free pump and huge battery capacity provides cordless convenience with the power of the corded tool and superior battery runtime to complete a variety of application.
Features and Benefits:
• Powerful 54V Cordless Air Compressor with OneTurn™ Regulator for fast, straightforward set-up and operation
• Powered by the DEWALT® 54V XR® FLEXVOLT battery platform (not included), delivering outstanding cordless power
• Up to 1,220 nails per charge with an 18GA brad finish nailer for a full days fastening work with one battery
• Offers 31 litres/minute @ 7 BAR Free Air Delivery (up to 9.3 BAR) for fast finishing applications
• Compatible with all pneumatic nailers; suitable for light framing, optimal for second fix applications
• Heavy-duty roll cage ensures durability and stability and protects the unit from accidental damage
• Compact size and light in weight for maximum portability
• Efficient and reliable oil-free Brushless motor delivers high performance, reduces maintenance and extends tool life
• Powered by the DEWALT® 54V XR® FLEXVOLT battery platform (not included), delivering outstanding cordless power
• Up to 1,220 nails per charge with an 18GA brad finish nailer for a full days fastening work with one battery
• Offers 31 litres/minute @ 7 BAR Free Air Delivery (up to 9.3 BAR) for fast finishing applications
• Compatible with all pneumatic nailers; suitable for light framing, optimal for second fix applications
• Heavy-duty roll cage ensures durability and stability and protects the unit from accidental damage
• Compact size and light in weight for maximum portability
• Efficient and reliable oil-free Brushless motor delivers high performance, reduces maintenance and extends tool life
Typical Application:
An air compressor has a variety of applications such as inflating tyres, paint spraying or powering pneumatic tools e.g.:
• pneumatic nail guns
• pneumatic drill drivers
• pneumatic angle grinders
• pneumatic hammer drills
Compressors are available in two options to choose from:
• Portable, lightweight and easy to manoeuvre tools that are good for light, quick jobs as they have a smaller tank.
• Large stationary compressors offer bigger air tank capacity and higher operating pressure allowing for using tools that require a high volume of air for longer
• pneumatic nail guns
• pneumatic drill drivers
• pneumatic angle grinders
• pneumatic hammer drills
Compressors are available in two options to choose from:
• Portable, lightweight and easy to manoeuvre tools that are good for light, quick jobs as they have a smaller tank.
• Large stationary compressors offer bigger air tank capacity and higher operating pressure allowing for using tools that require a high volume of air for longer
FAQs:
Is this compressor supplied with a battery?
No, the compressor isn't supplied with a battery. It is sold as a bare unit only. However, the compressor is compatible with all DeWALT 54 V FLEXVOLT batteries:
• XR Flexvolt Battery 6.0Ah - 122-9121
• XR Flexvolt Battery 6.0Ah - 123-1011
• XR Flexvolt Battery 9.0Ah - 136-2987
• XR Flexvolt Battery 12.0Ah - 175-1600
For compressor that is supplied with two batteries as standard please see stock number 175-1190.
Can this compressor be used for sandblasting?
No, the capacity of 9.5 l wouldn't be enough for sandblasting. For suitable large capacity compressors please see our full range of Air Compressors.
What's the dB level of this unit?
The noise level that this unit generates is 92dB.
No, the compressor isn't supplied with a battery. It is sold as a bare unit only. However, the compressor is compatible with all DeWALT 54 V FLEXVOLT batteries:
• XR Flexvolt Battery 6.0Ah - 122-9121
• XR Flexvolt Battery 6.0Ah - 123-1011
• XR Flexvolt Battery 9.0Ah - 136-2987
• XR Flexvolt Battery 12.0Ah - 175-1600
For compressor that is supplied with two batteries as standard please see stock number 175-1190.
Can this compressor be used for sandblasting?
No, the capacity of 9.5 l wouldn't be enough for sandblasting. For suitable large capacity compressors please see our full range of Air Compressors.
What's the dB level of this unit?
The noise level that this unit generates is 92dB.
規格
Attribute | Value |
---|---|
Maximum Pressure | 9bar |
Receiver Volume | 9.5 l |
Motor Rating | 294W |
Weight | 11kg |
Petrol Operated | No |