The Souriau CL series male pin contact has a contact size of 16 and wire size ranging between 16AWG and 18AWG. This contact is made of copper alloy and has gold over nickel plating. It can be used with the clipper series connectors. Clipper series Plastic industrial connectors provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts to be purchased separately. The cable mount sockets can accept straight cable clamps, conduit adaptors or sealing glands giving great flexibility in usage. For added safety, the connectors are designed to be scoop proof. They can be coupled and uncoupled without the risk of damaging contacts, even if blind mating is necessary. High-density formats are available using 1mm contacts.
Features and Benefits
Current rating is 10A Cable mount Crimp termination Operating temperature ranging between -400C and 1250C