- RS庫存編號:
- 177-1300
- 製造零件編號:
- T3SA3000-EMI
- 製造商:
- Teledyne LeCroy
此產品已停售
- RS庫存編號:
- 177-1300
- 製造零件編號:
- T3SA3000-EMI
- 製造商:
- Teledyne LeCroy
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Teledyne LeCroy T3SA3000 Series Spectrum Analyser Additional Options
From Teledyne LeCroy, a range of additional accessories or Options for use with the T3SA3000 series of Spectrum Analysers. The high-performance Spectrum Analysis capability can be enhanced further, therefore extending the instruments measurement capacity. Teledyne LeCroys enhancement options support the user when conducting more complex measurements and can make day to day tasks easier and faster.
Teledyne LeCroy T3SA3000-EMI - EMI Measurement Kit
The Teledyne LeCroy EMI measurement receiver has a 200Hz, 9kHz, and 120kHz resolution bandwidth 6Db. It has a Quasi-Peak detector and dwells time of 0μs to 10s.
Teledyne LeCroy
規格
Attribute | Value |
---|---|
Accessory Type | EMI Measurement Kit |
For Use With | T3SA3000 Series |