- RS庫存編號:
- 178-8931
- 製造零件編號:
- FGG.2B.772.DN
- 製造商:
- Lemo
單價 个
HK$78.18
22 現貨庫存,可於3工作日發貨。
單位 | 每單位 |
---|---|
1 - 4 | HK$78.18 |
5 - 24 | HK$75.99 |
25 - 49 | HK$72.87 |
50 + | HK$70.84 |
- RS庫存編號:
- 178-8931
- 製造零件編號:
- FGG.2B.772.DN
- 製造商:
- Lemo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
Cable Plug
From Lemo, this FGG 0B/1B Series cable mounted plug offers speedy and durable connection to corresponding sockets and is suitable for a wide range of applications. A selection of collets are also included as part of this offer.
Cable Collets
178-8925 Size 2B cable plug & socket collet,5.1 to 6mm
178-8931 Size 2B cable plug & socket collet,6.1 to 7mm
178-8953 Size 2B cable plug & socket collet,7.1 to 8mm
178-8931 Size 2B cable plug & socket collet,6.1 to 7mm
178-8953 Size 2B cable plug & socket collet,7.1 to 8mm
Note
The current ratings quoted in the table are per pin.
2B Series - Metal
Free plugs (15.0mm dia.) which mate with panel mount sockets all incorporating PEEK insulating material. Terminations are by solder bucket.,The free plugs are supplied with collets to take a maximum cable diameter of 9mm. Smaller collets are available separately. For construction of connector see 0B free plugs.
Self-latching system permits quick mating/release
Easy cable assembly
Mechanical endurance 10000 mating cycles
Aesthetic appearance enhances customers product
Easy cable assembly
Mechanical endurance 10000 mating cycles
Aesthetic appearance enhances customers product
規格
Attribute | Value |
---|---|
Grommet Type | Cable Grommet |
Minimum Cable Diameter | 6.3mm |
Maximum Cable Diameter | 7.2mm |
Material | Brass |
Colour | Silver |
Series | 2B |