- RS庫存編號:
- 179-7941
- 製造商:
- RS PRO
當前暫無庫存,可於2024/8/19發貨,3 工作日送達。
單價 个
HK$322.58
單位 | Per unit |
1 - 19 | HK$322.58 |
20 - 49 | HK$309.68 |
50 - 99 | HK$296.78 |
100 + | HK$290.32 |
- RS庫存編號:
- 179-7941
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
The RS Pro Hybrid connectors incorporate both power and signal connections within a single IP67 waterproof housing. Offered with bayonet style mating for quick and easy connect/disconnect these panel mount and in-line connectors help reduce installation times and mitigate the chance of wiring mistakes.
Ideal for applications such as outdoor security systems, medical devices, energy monitoring systems and digital advertising boards.
Ideal for applications such as outdoor security systems, medical devices, energy monitoring systems and digital advertising boards.
Mates with 179-7940
Power and signal in one unit
Simplify overall design
Quick connect and disconnect
Field installable type available
Applications
Medical equipment
Solar equipment
Outdoor LED display
Outdoor LED lighting
Wireless outdoor AP
Industrial PC
Simplify overall design
Quick connect and disconnect
Field installable type available
Applications
Medical equipment
Solar equipment
Outdoor LED display
Outdoor LED lighting
Wireless outdoor AP
Industrial PC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
IP Rating | IP67 |
Current Rating | 2 A, 15A |
Housing Material | TPE |
Outer Diameter | 6.9mm |
Contact Material | Copper |