- RS庫存編號:
- 180-5296
- 製造商:
- RS PRO
- RS庫存編號:
- 180-5296
- 製造商:
- RS PRO
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
RS PRO Aluminium Oxide Thermal Paste, 3.5W/m·K
Use this RS PRO aluminium oxide thermal paste in conjunction with semiconductor devices and heat sinks. It offers a wide operating temperature range and excellent stability at high temperatures. This heat sink compound is recommended where the efficient and reliable thermal coupling of electrical and electronic components is required, or between any surface where thermal conductivity or heat dissipation is important.
Features and Benefits
- Enhanced performance
- Manually applied
- Quick drying
- Reworkable around PCM temperature
- Specifically designed for easy use and storage
- Maintains superior contact with components
Properties
- Active chemical components Aluminium oxide
- Colour White
- Thermal conductivity W/m.K (ASTM D5470) 3.5
- Dielectric breakdown kV/mm: >10
- Dielectric constant 8
- Phase change temperature °C: 52
- Storage temperature °C Standard room temp.
- Viscosity cps 60000
Applications
- High performance computer processors
- Graphics
- Power conversion equipment, power semiconductors - MOSFET, IGBT and RF Audio/video components
- Automotive electronics
規格
Attribute | Value |
---|---|
Thermal Conductivity | 3.5W/m·K |
Material | Aluminium Oxide |
Pack Size | 100g |
Physical State | Paste |
Chemical Component | Aluminium Oxide |