RS PRO 4000ml Soap Dispenser for RS PRO 4ltr Hand Cleaner Cartridges

可享批量折扣

小計(1 件)*

HK$391.10

Add to Basket
選擇或輸入數量
有库存
  • 5 件将从其他地点发货
  • 另外 20 件在 2025年11月07日 发货
**需要更多产品?**输入您需要的数量,点击“查看送货日期”,查看库存和送货信息。
單位
每單位
1 - 4HK$391.10
5 +HK$321.90

* 參考價格

RS庫存編號:
189-0296
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Automatic/Manual

Manual

Compatible Cartridges

RS PRO 4ltr Hand Cleaner Cartridges

Colour

White

Wall Mounted

Yes

Cartridge Size

4000ml

豁免

COO (Country of Origin):
DE

RS Pro 4 litre Dispenser for RS PRO 4 Litre Hand Cleaner Cartridges


This high quality dispenser from RS PRO is designed for our range of RS PRO 4 litre cartridges, providing a quick and easy dispensing solution. The dispenser comes complete with all fittings for wall mounting, ensuring quick and easy installation. Due to the robust design, the dispenser won’t clog up like traditional dispensers as the pump is part of the cartridge. Once installed, this durable dispenser provides 2000 0.4ml doses, making it highly cost effective and reliable.

Features and benefits


  • Robust industrial grade dispenser

  • Comes complete with all fittings for wall mounting

  • 0.4ml dose giving 2000 doses per pouch

  • Zero maintenance - cannot clog as pump is part of cartridge

  • Perfect for use in a wide range of applications

  • Compatible with RS PRO 4 litre hand cleaner cartridges

Application


Hand cleaners and dispensers are used in a wide range of environments to maintain excellent cleanliness and hygiene. They are available in a wide range of formulas, colours, fragrances and sizes and are available for general purpose applications to remove dirt, right through to heavy-duty to remove grease and oil. Hand cleaners, soaps and dispensers are not only essential for removing dirt, but also to kill and prevent the spread of germs and viruses. Hand cleaners and dispensers are used in a wide range of areas including:
  • Homes

  • Washrooms

  • Kitchens

  • Industrial

  • Hospitals

  • Schools

  • Garages

FAQs


What cartridges are compatible?


The following cartridges are compatible with this dispenser:
  • 1890283 - RS PRO Citrus Heavy-Duty Solvent-Free Hand Cleaner with Natural Scrub - 4 ltr Cartridge

  • 1890284 - RS Pro Lime Extra Heavy-Duty Hand Cleaner with Pumice & Esters - 4ltr Cartridge

How many doses does this supply?


This dispenser allows 2000 doses per cartridge, making it highly cost effective.

Are the wall fittings included?


Yes, this dispenser comes with all the required fittings for wall mounting, ensuring quick and easy installation.

Caution

Avoid contact with eyes - if product comes into contact with eyes, rinse with clean water. If symptoms persist, seek medical advice.

相关链接