- RS庫存編號:
- 191-535
- 製造零件編號:
- RM20W3K
- 製造商:
- Souriau
當前暫無庫存,可於2024/5/20發貨,3 工作日送達。
已增加
單價 个(每托盘 100 )
HK$9.366
單位 | Per unit | Per Pack* |
100 - 200 | HK$9.366 | HK$936.60 |
300 - 400 | HK$9.16 | HK$916.00 |
500 + | HK$8.964 | HK$896.40 |
* 參考價格 |
- RS庫存編號:
- 191-535
- 製造零件編號:
- RM20W3K
- 製造商:
- Souriau
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Machined Contacts and Tooling
Suitable for UTO Series (size 16) and UTOW Series (size 20)
Solid machined or stamped crimp and solder pins and sockets
Support crimp tool and positioner
Support crimp tool and positioner
Note
TRIM TRIO® RC/RM machined contact size 16 can be used in any contact position in any connector from the TRIM TRIO® interconnection system: UTP, UTS, UTG, UTO, MBG, MS-M, MSG / MB, SMS, UTV, as well as in VGE1 and 838 connectors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Souriau UTS
規格
Attribute | Value |
---|---|
Gender | Male |
Contact Size | 20 |
Wire Size | 22 → 20 AWG |
Termination Method | Crimp |
Series | UT0W |
For Use With | Circular Connector |
Contact Type | Signal |
Current Rating | 7.5A |
Length | 30.8mm |
Contact Plating | Gold over Nickel |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 6mΩ |